- RS Stock No.:
- 250-5658
- Mfr. Part No.:
- 75.29
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 250-5658
- Mfr. Part No.:
- 75.29
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
6 Point Pipe Wrenches With Opening
Introducing the Facom 6 x 6 point pipe wrenches with opening, a professional and durable range of tools that guarantee ease of use with increased torque. The forged metric 6 x 6 point angled open-socket wrench is designed for powerful unlocking with a combination of both long head and short head. The angled design and opening allow long bolts or studding to pass through without detracting from the strength of the wrench. The satin chrome finish ensures that the wrench will remain durable even in tough working conditions.
Features and Benefits
Dustproof and maintenance free socket wrench
Combination of both 6 point long head and short head opening
Ergonomic grip for comfort to be maintained
Angled socket, designed for powerful unlocking with minimal effort
Made with highly durable Chrome Vanadium Steel and a satin chrome finish
Hex drive shape for stability
Combination of both 6 point long head and short head opening
Ergonomic grip for comfort to be maintained
Angled socket, designed for powerful unlocking with minimal effort
Made with highly durable Chrome Vanadium Steel and a satin chrome finish
Hex drive shape for stability
Typical Applications
Socket Wrenches are a type of wrench or ratchet designed to work with sockets attached to the head of the wrench. Socket wrenches are usually equipped with a ratcheting mechanism allowing for constant work without refitting the wrench after every turn of the bolt. Sockets wrenches and are commonly used by professionals such as car mechanics, engineers, builders and DIY enthusiasts.
FAQ's
Benefits of a short head opening?
the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.
the short head opening allows long bolts or studding to pass through without detracting from the strength of the wrench.
Specifications
Attribute | Value |
---|---|
Drive Size | 29 mm |
Drive Shape | Hex |
Overall Length | 300 mm |
Material | Chrome Vanadium Steel |
Finish | Satin Chrome |