- RS Stock No.:
- 913-9352
- Mfr. Part No.:
- 81267
- Brand:
- Gear Wrench
Discontinued product
- RS Stock No.:
- 913-9352
- Mfr. Part No.:
- 81267
- Brand:
- Gear Wrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Gear Wrench Cushion Grip Locking Flex Head Teardrop Ratchet
An 84 tooth 3/8 in locking flex head ratchet from GearWrench that is designed to deliver speed, strength and maximum access to automotive engineers. The flexible head features a locking lever mechanism that offers engineers a total of 9 positions, giving maximum control.
A low profile tear drop shaped head makes the ratchet ideal for use in areas where space in a consideration. Also the 84 tooth gear provides a 4.3° arc that can quickly turn fasteners, saving your time.
A low profile tear drop shaped head makes the ratchet ideal for use in areas where space in a consideration. Also the 84 tooth gear provides a 4.3° arc that can quickly turn fasteners, saving your time.
Features and Benefits
Locking flex head with 9 locked and unlocked position for greater access
Flush mounted On/Off switch
Enclosed head design stops dirt infiltration
Dual material comfort grip handle
Bright chrome finish
Meets or exceeds ASME B107.10
Flush mounted On/Off switch
Enclosed head design stops dirt infiltration
Dual material comfort grip handle
Bright chrome finish
Meets or exceeds ASME B107.10
Specifications
Attribute | Value |
---|---|
Handle Type | Cushion Grip |
Overall Length | 13.63 in |
Finish | Chrome |