- RS Stock No.:
- 123-0482
- Mfr. Part No.:
- 05003737001
- Brand:
- Wera
1 in Global stock for delivery within 7 working day (+3 days for regional areas).
13 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each
$24.97
(exc. GST)
$28.72
(inc. GST)
Units | Per unit |
1 + | $24.97 |
- RS Stock No.:
- 123-0482
- Mfr. Part No.:
- 05003737001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
8790 HMC HF Zyklop socket with 1/2" drive with holding function
Zyklop socket with 1/2 drive and holding function for extremely convenient screwdriving with reduced risk of losing the screw when addressing the workpiece. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool.
Socket (non-impact) for manual or power tool operations
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping
The holding function holds screws securely on the tool
With Take it easy tool finder: colour coding by size
Chrome vanadium steel, matt chrome-plated
Equipped with ball stop groove, knurling at lower end for better gripping
8790 HMC HF Zyklop socket with 1/2" drive with holding function, 17 x 37 mm
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Overall Length | 37 mm |
Material | Chrome Vanadium |
Finish | Chrome |