- RS Stock No.:
- 136-3704
- Mfr. Part No.:
- PFE-08
- Brand:
- Fairford
Discontinued product
- RS Stock No.:
- 136-3704
- Mfr. Part No.:
- PFE-08
- Brand:
- Fairford
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PFE Soft Starters
Range of PFE soft starters from Fairford. These soft starters are available with ratings from 2.2 kW to 22 kW and are ideally placed to support smaller AC induction motors but can support most AC induction motors. With easy DIN Rail mounting these PFE soft starters are reliable and excellent quality.
Features & Benefits
3 Phase
DIN Rail mounting
IP20
Fairford
Specifications
Attribute | Value |
---|---|
Power Rating | 3 kW @ 400 V ac |
Motor Starter Type | Soft Start |
Voltage Rating | 460 V ac |
Phase | 3 |
Current Rating | 4.8 A @ 460 V ac, 6.5 A @ 400 V ac |
IP Rating | IP20 |
Overall Length | 55mm |
Overall Width | 120mm |
Overall Depth | 165mm |
Mounting Type | DIN Rail |