- RS Stock No.:
- 202-1698
- Mfr. Part No.:
- 3RW3017-1BB14
- Brand:
- Siemens
On back order for despatch 16/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$627.01
(exc. GST)
$721.06
(inc. GST)
Units | Per unit |
1 + | $627.01 |
- RS Stock No.:
- 202-1698
- Mfr. Part No.:
- 3RW3017-1BB14
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 110 to 230V ac and current rating 12.5A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Specifications
Attribute | Value |
---|---|
Power Rating | 5.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 12.5 A |
IP Rating | IP00 |
Series | 3RW3 |