- RS Stock No.:
- 710-6461
- Mfr. Part No.:
- ATS22C48Q
- Brand:
- Schneider Electric
On back order for despatch 03/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$11,066.51
(exc. GST)
$12,726.49
(inc. GST)
Units | Per unit |
1 + | $11,066.51 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 710-6461
- Mfr. Part No.:
- ATS22C48Q
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Altistart ATS 22
The ATS22 is a simple to use, three phase digital softstart with embedded bypass function for a wide range of applications.,Complete with adjustable electronic overload and fieldbus communications.
Compact size
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Simple connection
Easy to commission
Built-in bypass
3 programmable logic inputs
1 PTC input
2 relay outputs
Motor thermal protection
Overvoltage protection
Specifications
Attribute | Value |
---|---|
Power Rating | 250 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 440 V |
Phase | 3 |
Current Rating | 480 A |
IP Rating | IP00 |
Overall Length | 339.7mm |
Overall Width | 304mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Overall Depth | 455mm |
Series | ATS22 |