- RS Stock No.:
- 141-2002
- Mfr. Part No.:
- 100-2002-ESD
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 141-2002
- Mfr. Part No.:
- 100-2002-ESD
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Weller Cleanroom Filter of Ft Zero Smog series can be used with Fume Extraction ATG-1225.
High volume gas filter
3-speed setting
Optimized filter lifetime
3-speed setting
Optimized filter lifetime
Specifications
Attribute | Value |
---|---|
Type | Cleanroom Filter |
Series | Ft Zero Smog |
ESD Safe | Yes |
Depth | 390mm |
Height | 354mm |
Width | 176mm |
For Use With | Fume Extraction ATG-1225 |