- RS Stock No.:
- 891-8817
- Mfr. Part No.:
- 2211-G
- Brand:
- Techspray
Discontinued product
- RS Stock No.:
- 891-8817
- Mfr. Part No.:
- 2211-G
- Brand:
- Techspray
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Wondermask P Peelable Solder Mask
Prevent soldering protected areas in a wave soldering process by applying temporary cover. Designed to apply smoothly, dry quickly, withstand high lead-free process temperatures, and then be removed easily. Also used for conformal coating.
Non-ammoniated
Non-flammable
Non-ozone depleting
Easily peelable
Low odor
Cure indicator, darkens as it cures
Compatible with gold and copper leads
Non-corrosive
Non-flammable
Versatile, can be used for conformal coating masking, adhesive, wave soldering etc.
Applications in Electronic Assembly, Soldering / Desoldering
Non-flammable
Non-ozone depleting
Easily peelable
Low odor
Cure indicator, darkens as it cures
Compatible with gold and copper leads
Non-corrosive
Non-flammable
Versatile, can be used for conformal coating masking, adhesive, wave soldering etc.
Applications in Electronic Assembly, Soldering / Desoldering
Solder Resistant Masks
Specifications
Attribute | Value |
---|---|
Package Size | 3.8L |
Package Type | Container |