- RS Stock No.:
- 136-2109
- Mfr. Part No.:
- S03-02-R-100
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-2109
- Mfr. Part No.:
- S03-02-R-100
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Solder Sleeves SO Series
A complete soldering system that provides an environmentally protected shield termination on cables. The soldering system consists a heat shrinkable sleeve containing fluxed solder and a thermoplastic sealing insert at each end. The solder sleeve is placed over the joint to be made and heated, shrinking the sleeve and melting the sealing inserts and solder. Producing a secure and reliable connection.
Features and Benefits
One-step connection that solders, seals and insulates
Available in a range of sizes
Transparent sleeve allowing visibility of the connection
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 3.3mm |
Maximum Cable Diameter | 6mm |
Sleeve Length | 16.5mm |
Material | PVDF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Series | S03-02 |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |