- RS Stock No.:
- 136-2118
- Mfr. Part No.:
- ST63-2-55-22-90
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 136-2118
- Mfr. Part No.:
- ST63-2-55-22-90
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
TE ST Series Solder Sleeves
The ST Series provide environment resistant shield termination on cables.
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 1.4mm |
Maximum Cable Diameter | 4mm |
Sleeve Length | 16.5mm |
Material | PVDF |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Series | ST63 |