Hakko A1313 Heating Element

  • RS Stock No. 269-2550
  • Mfr. Part No. A1313
  • Manufacturer Hakko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

474 Series Desoldering Station

ESD safe, pistol style desoldering station using the model 809 (mpn C1183 RS 269-3323) series desoldering gun
Variable tip temperature between 380 and 480°C
Station consists of 474 base unit, model 809 (mpn C1183 RS 269-3323) desolder gun, nozzle, iron holder, cleaning sponge and maintenance kit
Available with either BS1363 type of Aus/Nz mains plug

Note

The Hakko A1009 is a set of 10 ceramic filter paper (small) for desoldering tools.

De-Soldering - Hakko

Specifications
Attribute Value
Soldering Accessory Type Heating Element
7 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 91.30
(exc. GST)
$ 105.00
(inc. GST)
units
Per unit
1 +
$91.30
Related Products
Bonpens by Bonkote™ are refillable flux pens, that ...
Description:
Bonpens by Bonkote™ are refillable flux pens, that enables fine and accurate flux application on your work area. Empty flux pens. Excellent for fine and accurate application of flux. No flux evaporation. Flux can be refilledESD safe. Suitable for: Fluxes, ...
The RS PRO soldering helping hand stand with ...
Description:
The RS PRO soldering helping hand stand with magnifier and soldering iron holder is a great tool suitable for soldering and de-soldering rework. This table top soldering aid features a weighted base with sponge, magnifying lens and alligator style clips ...
The Metcal MX-500 Soldering, Desoldering & Rework System ...
Description:
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply., Two switchable outputsSMT/De-soldering/Rework station, allowing quick removal and replacing of components. Requires 60-100psi air supply40W rating at 22°C (72°F) ambient. Operating ...
The Metcal MX-500 Soldering, Desoldering & Rework System ...
Description:
The Metcal MX-500 Soldering, Desoldering & Rework System handles both SMT and through-hole soldering/rework with one power supply., Two switchable outputsSMT/De-soldering/Rework station, allowing quick removal and replacing of components. Requires 60-100psi air supply40W rating at 22°C (72°F) ambient. Operating ...