- RS Stock No.:
- 162-4468
- Mfr. Part No.:
- WFE-P
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 162-4468
- Mfr. Part No.:
- WFE-P
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Weller Solder Fume Extractor
The Weller Solder Fume Extractors is a line voltage fume extraction unit designed to run with one or two FE (fume extraction) soldering irons. It has a vacuum pump instead of a compressed air supply to produce the required vacuum. The vacuum pump has power settings depending upon the number of soldering connected to the unit. The motor is maintenance-free and has thermal overload to protect the unit. It has a voltage rating of 230VAC and used in soldering applications.
Features and Benefits
Filter type dust filter F7
Noise level 45db
Wattage 70W
Noise level 45db
Wattage 70W
Specifications
Attribute | Value |
---|---|
Model Number | WFE-P |
Pre Filter Type | F7 40 to 50% @ 100 microns |
Main Filter Type | Fine Dust Filter F7 |
Filter Type | Fine Dust Filter F7 |
Noise Level | 45dB(A) |
Voltage Rating | 230V ac |
Wattage | 70W |
Weight | 4kg |
Depth | 140mm |
Height | 295mm |
Width | 140mm |
Speed Setting | Yes |
Extraction Type | Fume |