- RS Stock No.:
- 914-5587
- Mfr. Part No.:
- M6CH179
- Brand:
- Thermaltronics
Discontinued product
- RS Stock No.:
- 914-5587
- Mfr. Part No.:
- M6CH179
- Brand:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 600 Series
The Thermaltronics professional M Series soldering tip cartridges are an excellent choice for many of your soldering jobs. The colour coded banded 600 series with lead free tips do not require calibrating and are quick and safe to use.
Features and Benefits
Consistent temperature guaranteed
Colour coded band for easy identification
Curie point technology
Gold plated connector
Stainless Steel Shaft
Colour coded band for easy identification
Curie point technology
Gold plated connector
Stainless Steel Shaft
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 |
Tip Size | 1 mm |
Tip Series | M |
Tip Angle | 30° |