Weller Soldering Iron, 120W

  • RS Stock No. 162-4462
  • Mfr. Part No. WP120
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

120W / 24V pencil is perfect for lead-free and other heavy-duty soldering applications. Comes with XTB tip

Compatible with WD1M, WD2 and W2M Soldering Stations and WR Rework Stations
Excellent performance for leaded and lead free soldering applications
ESD safe to protect sensitive components
Low voltage temperature controlled soldering irons
120 Watt / 24 V handle design
Uses XT series tips

Specifications
Attribute Value
Power Type Electric
Type Soldering Iron
Wattage 120W
Input Voltage 24V
Tip Series XTB
Soldering Tip Temperature 450°C
Temporarily out of stock - back order for despatch 22/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
Was $594.847
$ 481.38
(exc. GST)
$ 553.59
(inc. GST)
units
Per unit
1 +
$481.38
Related Products
Miniature 18W 230Vac soldering iron, featuring a thermally ...
Description:
Miniature 18W 230Vac soldering iron, featuring a thermally balanced tip with a tip temperature of 370 °C. Light weight and easy to use at only 21g.231-5326 – 1.5m Silicone cable231-5398 – 1.5m PVC cable328-6049 – 1.5m PVC cable328-6055 – 1.5m ...
ERSA 30S soldering device with handy snap-on support ...
Description:
ERSA 30S soldering device with handy snap-on support disc. For use in electronics, television technology, the lab and amateur work. The soldering tip can be changed for an IC desoldering insert for desoldering built-in switchesERSA 30S 30 W soldering iron ...
Pyropen® Professional Cordless Butane Soldering Irons. Ideal for ...
Description:
Pyropen® Professional Cordless Butane Soldering Irons. Ideal for field service jobs. Lightweight and completely portable, ready to use in 30 seconds. Does not require cords, batteries or cartridges. Replacement soldering tips are available. Hot air nozzles are available for specific ...
Complete kit contains: PSI100C iron with PSI1 tip, ...
Description:
Complete kit contains: PSI100C iron with PSI1 tip, PSI3 tip, PSI9 tip, PSI10 tip, sponge, case. Portasol® Professional Self-igniting Cordless Butane Solder IronESD safe to protect sensitive componentsA lightweight, compact cordless butane soldering and hot air tool. Piezo ignition with ...