- RS Stock No.:
- 431-9897
- Mfr. Part No.:
- 951-02
- Brand:
- Hakko
Discontinued product
- RS Stock No.:
- 431-9897
- Mfr. Part No.:
- 951-02
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Soldering iron with built-in solder feed
50 W soldering iron with built-in mechanical system for solder feed.For soldering using just one hand.Connects to soldering stations 701, 702B, 936 and 937.For use with type 907 soldering iron tips.Soldering iron stand available separately.Compatible with 0.6 mm → 1.6 mm diameter solder wire.
Station Irons - Hakko
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Soldering Iron |
Wattage | 50W |
Input Voltage | 24V |
Tip Series | 900M |
For Use With | Hakko 937; 701; 702B Soldering Stations |