- RS Stock No.:
- 820-8546
- Mfr. Part No.:
- FR810B
- Brand:
- Hakko
Discontinued product
- RS Stock No.:
- 820-8546
- Mfr. Part No.:
- FR810B
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
Product Details
FR-810 Digital Hot Air Rework Station
The FR-810 makes it possible to supply hot air with high volume airflow and high output when repairing heavy duty boards.
Hot air rework station
Self Contained air supply
Airflow 100L/min (free flowing)
Slim handpiece with control buttons for Start/Stop function
Automatic safety cool down
5 programmable pre-sets for temperature and airflow
Temperature range 50 → 600 °C
Digital Display
Auto power off
ESD safe
Password lockout
Self Contained air supply
Airflow 100L/min (free flowing)
Slim handpiece with control buttons for Start/Stop function
Automatic safety cool down
5 programmable pre-sets for temperature and airflow
Temperature range 50 → 600 °C
Digital Display
Auto power off
ESD safe
Password lockout
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
FR810 Hot air station, handpiece holder, power cord, heat resistant pad, pick up wire, N51-02 standard nozzle Ø 4 mm
Rework - Hakko
Specifications
Attribute | Value |
---|---|
Tasks Supported | Desoldering |
Wattage | 100W |
Soldering Tip Temperature | 600°C |