Asco Solenoid Valve G238A048T6A2, 2 port , NC, 24 V ac, 3/4in

  • RS Stock No. 488-699
  • Mfr. Part No. SCG238A048BW.24/50
  • Manufacturer Asco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Two-way, WRAS, N/C Water Valves

Two-way, brass-bodied WRAS listed solenoid valves with anti-water hammer devices fitted as standard. They have a zero bar minimum operating pressure and are normally closed. The compact, lightweight unit may be mounted in any position (however, for optimum life, certain models will work best when the solenoid coil is mounted vertically and upright). Series 238 solenoid valves incorporate "G" (BSP Parallel) threaded ports, while Series 262 solenoid valves offer 15mm compression fitting connection ports. The moulded electrical spade connection is based on ISO 4400/EN 175301-803, form A specifications and a DIN 43650 connector is supplied as standard.

Standards

UK WFBS listed

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Specifications
Attribute Value
Supply Voltage 24 V ac
Number of Ports 2
Operation Pilot
Connection 3/4 in G Female
Connection Size 3/4in
Default Valve Position NC
Suitable Applications Water
Type 2/2
Orifice Diameter 19mm
Body Material Brass
Maximum Working Pressure 10 bar
Operating Temperature Range -20 → +75 °C
Minimum Operating Temperature -20°C
Maximum Operating Temperature +75°C
Connection Gender Female
Flow Factor Kv 4.5m³/h
Thread Standard or Connection Type G
Series 238
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 469.19
(exc. GST)
$ 539.57
(inc. GST)
units
Per unit
1 - 5
$469.19
6 +
$455.52
Related Products
The SMC VX3000 series is a direct acting, ...
Description:
The SMC VX3000 series is a direct acting, 3 port solenoid valve. Suited to various applications such as air, oil, water and steam. Valves are easily replaced without changing existing piping. DIN electrical connection. Class B & Class H coil ...
Pinch solenoid valves, suitable for applications where the ...
Description:
Pinch solenoid valves, suitable for applications where the media must be protected from contamination, particularly the control of physiological, medical and food fluids. To be used with silicon (or other suitable, soft material)Pressure not required for operation. Compact & lightweightDIN ...
Two-way, pilot operated solenoid valves for hot water/steam ...
Description:
Two-way, pilot operated solenoid valves for hot water/steam applications, normally closed with threaded port connection. Brass body. Compact design to minimize heat radiation lossDIN plug connection Ranging from -20 to +184°CCan be mounted in any position.
The Parker 3/4in BSP female solenoid valve has ...
Description:
The Parker 3/4in BSP female solenoid valve has a supply voltage of 24VDC. This 2-port valve has a brass body with NBR seal offering vast chemical compatibilities. It is ideally suitable for air, liquids and gases. It has a modular ...