- RS Stock No.:
- 182-4431
- Mfr. Part No.:
- 4298 02 01
- Brand:
- Legris
Discontinued product
- RS Stock No.:
- 182-4431
- Mfr. Part No.:
- 4298 02 01
- Brand:
- Legris
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Mini-solenoid valve
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
Number of Ports | 2 |
Operation | Pilot |
Type | 2/2 |
Body Material | Aluminium |