- RS Stock No.:
- 111-3011
- Mfr. Part No.:
- G3RV-SR500-D AC110
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$84.66
(exc. GST)
$97.36
(inc. GST)
Units | Per unit |
1 + | $84.66 |
- RS Stock No.:
- 111-3011
- Mfr. Part No.:
- G3RV-SR500-D AC110
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3RV-SR Slim I/O Solid State Relay
Omron G3RV-SR slim I/O solid state relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G3RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
High frequency
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
High-speed opening and closing
Switching capacity up to 3 A (DC), and 2 A (AC).
LED operating status
G3RV-SR500-D AC110 – I/O Low Profile SSR - Solid State Relay 6.2 mm Wide.
Push-In Plus terminal.
Release lever for easy relay locking and release.
60% Reduced wiring time.
DC Applicable output load.
Rated input voltage 110 V ac.
Slim compact design.
DC output – MOS FET.
High frequency.
High speed opening and closing.
Easy wiring.
Release lever for easy relay locking and release.
60% Reduced wiring time.
DC Applicable output load.
Rated input voltage 110 V ac.
Slim compact design.
DC output – MOS FET.
High frequency.
High speed opening and closing.
Easy wiring.
SSR – Solid State Relay Input Rating at ambient 25°C.
Rated current AC - 6.2 mA 50 Hz, 6.2 mA 60 Hz.
Must operate voltage 99 V max.
Must release voltage 1 V min.
Input voltage ±10% of rated voltage.
Must operate voltage 99 V max.
Must release voltage 1 V min.
Input voltage ±10% of rated voltage.
SSR – Solid State Relay Output.
Rated load voltage 5 to 24 V dc.
Load voltage range 3 to 26.4 V dc.
Load current 100 μA to 3 A at an ambient 25°C.
Inrush current resistance 30 A, 60 hZ, 1 cycle.
Applicable load capacity 72 W, output voltage 34 V dc.
Load voltage range 3 to 26.4 V dc.
Load current 100 μA to 3 A at an ambient 25°C.
Inrush current resistance 30 A, 60 hZ, 1 cycle.
Applicable load capacity 72 W, output voltage 34 V dc.
Additional Features of G3RV-SR500-D AC110 SSR – Solid State Relay.
Operate time 6 ms max.
Release time 60 ms max.
Output ON resistance 0.3 Ω max at 24 v dc.
Leaked current 10 μA max at 24 V dc.
Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
Shock resistance 300 m/s².
Ambient operating temperature -30°C to +55°C.
Relay weight 38 g.
IP 20
Load category DC-12.
Rated insulation voltage 240 V.
Release time 60 ms max.
Output ON resistance 0.3 Ω max at 24 v dc.
Leaked current 10 μA max at 24 V dc.
Vibration resistance – malfunction 10 to 55 to 10 Hz double amplitude.
Shock resistance 300 m/s².
Ambient operating temperature -30°C to +55°C.
Relay weight 38 g.
IP 20
Load category DC-12.
Rated insulation voltage 240 V.
Suitable SSR – Solid State DIN Rails.
Suitable End Plate for the SSR –Solid State Relay.
Part number PFP-M, stock number 8278419.
Suitable Spacer Plate for the SSR- Solid State Relay.
Part number PFP-S, Stock number 8278412.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Standards
UL 508, E64562. CE.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 110 V ac |
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 26.4 V dc |
Control Voltage Range | Maximum of 110 V ac |
Switching Type | AC/DC |
Contact Configuration | SPST |
Load Voltage Range | 3 → 26.4V dc |
Minimum Load Voltage | 3 V dc |
Terminal Type | Push In |
Number of Poles | 1 |
Series | G3RV-SR |
Length | 6.2mm |
Height | 90mm |
Output Device | MOSFET |
Depth | 78mm |
Minimum Load Current | 100 μA |
Maximum Turn On Time | 6 ms |
Standards Met | CE, CULus, TUV Certification |
Dimensions | 6.2 x 78 x 90mm |
Special Features | High-Speed Opening and Closing SSR, Lower Profile than Conventional Products |
Off State Leakage Current | 10 μA |
Operating Temperature Range | -30 → +55°C |
Manufacturer Part No. | G3RV-SR500-D AC110 |