- RS Stock No.:
- 231-3594
- Mfr. Part No.:
- SSA05320
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 231-3594
- Mfr. Part No.:
- SSA05320
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SSA Series Solid State Output Modules
This range of interface relays has a high level of immunity to outside interference and a very low leakage current in the off-state situation.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 12 V rms |
Minimum Control Voltage | 2.5 V dc |
Maximum Control Voltage | 8 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 2.5 → 8 V dc |
Range | SE-SS |
Minimum Load Current | 100 mA rms |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Relay Type | DC Interface Relay |
Maximum Turn On Time | 10 ms |
Load Voltage Range | 12 → 280Vrms |
Series | SE-SS |
Dimensions | 44 x 15 x 33mm |
Operating Temperature Range | -40 → +90°C |
Length | 44mm |
Off State Leakage Current | 1 mA rms |
Height | 33mm |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Depth | 15mm |