- RS Stock No.:
- 536-1883
- Mfr. Part No.:
- GNR25ACZ
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 536-1883
- Mfr. Part No.:
- GNR25ACZ
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Approvals
UL recognised; CSA;TUV
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Switching Type | Zero Crossing |
Control Voltage Range | 180 → 280 V ac |
Minimum Load Current | 100 mA |
Load Voltage Range | 48 → 600V ac |
Standards Met | CE, CSA, UL |