- RS Stock No.:
- 701-8657
- Mfr. Part No.:
- DRA1-SPF380D25R
- Brand:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 701-8657
- Mfr. Part No.:
- DRA1-SPF380D25R
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - DRA1-SPF Series
10mm Single Channel DIN Rail Mount SSR Assembly
SPST-NO control
LED indication
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
SPST-NO control
LED indication
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Instantaneous Switching
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 4 V dc |
Maximum Control Voltage | 15 V dc |
Control Voltage Range | 4 → 15 V dc |
Minimum Load Current | 0.06 A rms |
Terminal Type | Screw |
Contact Configuration | SPST |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 48 → 530V ac |
Dimensions | 89.6 x 22.9 x 69.9mm |
Height | 69.9mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Depth | 22.9mm |
Off State Leakage Current | 0.1 mA rms |
Length | 89.6mm |