- RS Stock No.:
- 720-4136
- Mfr. Part No.:
- DR48D12
- Brand:
- Sensata / Crydom
6 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$197.10
(exc. GST)
$226.66
(inc. GST)
Units | Per unit |
1 + | $197.10 |
- RS Stock No.:
- 720-4136
- Mfr. Part No.:
- DR48D12
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - SeriesOne DR SSRs
Zero voltage and random switching options available
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Ratings of 3, 6 & 12 Amps
Load voltage ratings of 2 → 60 Vdc, 2 → 100 Vdc, 24 → 280 Vac and 48 → 600 Vac
Fits standard 35 mm DIN rail
LED input status indicator
AC or DC control voltages
100K-cycle UL 508 endurance rating for enhanced reliability
Approvals
UL, cUL, CE
Crydom Solid State Relay and Accessories
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 12 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 600 V rms |
Minimum Control Voltage | 4 V dc |
Control Voltage Range | 4 → 32 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 48 → 600Vrms |
Minimum Load Voltage | 48 V rms |
Terminal Type | Screw |
Length | 83.7mm |
Height | 90.3mm |
Depth | 18mm |
Minimum Load Current | 0.15 A rms |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Dimensions | 83.7 x 18 x 90.3mm |
Off State Leakage Current | 0.2 mA rms |
Maximum Turn On Time | 1/2 cycle |
Operating Temperature Range | -30 → +80°C |
Manufacturer Part No. | DR48D12 |