Sensata / Crydom DRA3P Series Solid State Interface Relay, 28 V dc Control, 2.4 A rms Load, DIN Rail Mount
- RS Stock No.:
- 771-0653
- Mfr. Part No.:
- DRA3P48E2
- Brand:
- Sensata / Crydom
- RS Stock No.:
- 771-0653
- Mfr. Part No.:
- DRA3P48E2
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting Solid State Contactors - DRA3P Series
The DRA3P series of DIN rail mount solid state contactors are available in 2.4 and 4.2 A
Three phase
AC or DC control voltage
LED input status indicator
Zero crossing output
Fits standard 35 mm DIN rail
AC or DC control voltage
LED input status indicator
Zero crossing output
Fits standard 35 mm DIN rail
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 28 V dc |
Maximum Load Current | 2.4 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 510 V rms |
Minimum Control Voltage | 18 V dc |
Control Voltage Range | 18 → 28 V dc |
Switching Type | Zero Cross |
Load Voltage Range | 48 → 510Vrms |
Minimum Load Voltage | 48 V rms |
Terminal Type | Screw |
Series | DRA3P |
Length | 89.6mm |
Minimum Load Current | 0.15 A rms |
Depth | 44.9mm |
Height | 73.9mm |
Output Device | AC; DC |
Off State Leakage Current | 1 mA rms |
Capacitance | 20pF |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Maximum Operating Temperature | +60°C |
Package Style | Module |
Maximum Turn On Time | 0.1 ms |
Minimum Operating Temperature | -20°C |
Dimensions | 89.6 x 44.9 x 73.9mm |
Operating Temperature Range | -20 → +60°C |
Manufacturer Part No. | DRA3P48E2 |