Sensata / Crydom DRA4D Series Solid State Interface Relay, 32 V dc Control, 12 A Load, DIN Rail Mount
- RS Stock No.:
- 771-0684
- Mfr. Part No.:
- DRA4D100E12
- Brand:
- Sensata / Crydom
10 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$672.22
(exc. GST)
$773.05
(inc. GST)
Units | Per unit |
1 + | $672.22 |
- RS Stock No.:
- 771-0684
- Mfr. Part No.:
- DRA4D100E12
- Brand:
- Sensata / Crydom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DC Motor Reversing Contactors - DRA4D Series
The DRA4D series of DC motor reversing contactors are DIN rail mount and available in 6 and 12 A.
Load voltage ratings of 1 → 100 V dc and 1 → 250 V dc
Fits standard 35 mm DIN rail
LED input status indicator - green (forward), yellow (reverse)
DC control
Fits standard 35 mm DIN rail
LED input status indicator - green (forward), yellow (reverse)
DC control
DC Switching
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 100 V dc |
Minimum Control Voltage | 15 V dc |
Control Voltage Range | 15 → 32 V dc |
Switching Type | DC |
Load Voltage Range | 1 → 100 V dc |
Minimum Load Voltage | 1 V dc |
Terminal Type | Screw |
Output Device | DC |
Height | 73.9mm |
Length | 89.6mm |
Minimum Load Current | 1 mA |
Depth | 54.1mm |
Series | DRA4D |
Package Style | Module |
Maximum Operating Temperature | +60°C |
Maximum Turn On Time | 22 ms |
Capacitance | 35pF |
Dimensions | 89.6 x 54.1 x 73.9mm |
Minimum Operating Temperature | -30°C |
Off State Leakage Current | 1 μA |
Special Features | Fits Standard 35mm DIN-RAIL, LED Input Status Indicator |
Manufacturer Part No. | DRA4D100E12 |
Operating Temperature Range | -30 → +60°C |