Omron Solid State Relay, 10 (With Heatsink) A, 5 (Without Heatsink) A Load, Panel Mount, 264 V ac Load, 14.4 V dc
- RS Stock No.:
- 828-6823
- Mfr. Part No.:
- G3NE-210T-US-DC12
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 828-6823
- Mfr. Part No.:
- G3NE-210T-US-DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G3NE Series
The G3NE Series of Omron Compact Solid State Relays, 5 to 20A
Wide array of features:-
Dedicated, high grade compact aluminium PCB and power elements.
Built-in varistor effectively absorbs external surges.
Built-in varistor effectively absorbs external surges.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 (With Heatsink) A, 5 (Without Heatsink) A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 264 V ac |
Minimum Load Voltage | 75 V ac |
Minimum Control Voltage | 9.6 V dc |
Maximum Control Voltage | 14.4 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 9.6 → 14.4 V dc |
Minimum Load Current | 0.1 A |
Contact Configuration | SPST |
Terminal Type | Quick Connect |
Output Device | Phototriac |
Load Voltage Range | 75 → 264V ac |
Maximum Turn On Time | 1 (+1/2 cycle) ms |
Dimensions | 47.5 x 37.5 x 11.5mm |
Length | 47.5mm |
Off State Leakage Current | 5 mA |
Depth | 37.5mm |
Height | 11.5mm |
Operating Temperature Range | -30 → +80°C |