- RS Stock No.:
- 906-1041
- Mfr. Part No.:
- CPC1130N
- Brand:
- IXYS
Discontinued product
- RS Stock No.:
- 906-1041
- Mfr. Part No.:
- CPC1130N
- Brand:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
1-Form-B 1500 Vrms SOP OptoMOS Relay, CPC
These single pole miniature solid state relays have normally closed (1-Form-B) contacts and feature a 4-pin SOP package. They are able to provide 1500 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.
The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.
By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.
Potential Applications
Security: Passive infrared detectors (PIR), data signalling and sensor circuitry
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Sensor circuitry
Instrumentation
Multiplexers
Data acquisition
The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.
By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.
Potential Applications
Security: Passive infrared detectors (PIR), data signalling and sensor circuitry
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Sensor circuitry
Instrumentation
Multiplexers
Data acquisition
Features
1500Vrms input/output isolation
Only 0.5mA of LED current required to operate
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Immune to radiated EM fields
Wave solderable
1500Vrms input/output isolation
Only 0.5mA of LED current required to operate
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Immune to radiated EM fields
Wave solderable
Standards
UL Recognized Component: File E76270
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003
CSA Certified Component: Certificate 1172007
EN/IEC 60950-1 Certified Component: Certificate B 13 12 82667 003
Ixys Solid State Relays, PCB Mount
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 120 mA rms/mA dc |
Mounting Type | Surface Mount |
Switching Type | DC |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SP-NC |
Output Device | MOSFET |
Package Style | SOP |
Relay Type | OptoMOS |
Maximum Turn On Time | 2 ms |
Dimensions | 4.089 x 3.81 x 2.1203mm |
Length | 4.09mm |
Off State Leakage Current | 5 μA |
Height | 2.12mm |
Capacitance | 25pF |
Standards Met | CSA, EN60950 TUV B 10 05 49410 006, IEC 60950-1:2005, UL File E76270 |
Special Features | Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable |
Operating Temperature Range | -40 → +85°C |
Depth | 3.81mm |