- RS Stock No.:
- 922-5138
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 922-5138
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
RS Pro WG A3 Series Three Phase SSR
RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.
Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 45 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 480 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Random |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.4 A |
Number of Poles | 3 |
Contact Configuration | 3P-NO |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | AC |
Maximum Turn On Time | 0.1ms |
Load Voltage Range | 48 → 480V ac |
Dimensions | 107 x 73.5 x 27mm |
Operating Temperature Range | -20 → +80°C |
Length | 107mm |
Off State Leakage Current | 10 mA |
Height | 27mm |
Special Features | Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V |
Standards Met | CE |
Depth | 73.5mm |