- RS Stock No.:
- 471-174
- Mfr. Part No.:
- ETX 085X95-Ø20 NL100 TYPE F
- Brand:
- Tente
On back order for despatch 20/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$120.79
(exc. GST)
$138.91
(inc. GST)
Units | Per unit |
1 - 5 | $120.79 |
6 - 11 | $117.39 |
12 + | $112.63 |
- RS Stock No.:
- 471-174
- Mfr. Part No.:
- ETX 085X95-Ø20 NL100 TYPE F
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pallet Roller ETX 085x95-Ø20 NL100 Type F
Pallet Roller
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Wheel centre made of steel
Tread made of Polyurethane, casted
Precision ball bearings, sealed
Standards
EN 12533
BT Rolatruc Compatible Wheels (FLT)
Tente, one of the leading companies in the development of wheels and castors, have produced a high quality range of Forklift truck wheels. Designed to be interchangeable with many vehicles from the top forklift truck companies, including BT Rolatruc, Jungheinrich and Linde. This range of Pallet rollers, Support and Drive wheels are suitable for many of the powered pallet trucks from these companies.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 85mm |
Wheel Width | 95mm |
Bore Diameter | 20mm |
Load Capacity | 1000kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Sealed Bearings |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 100mm |
Bore Length | 100mm |
Colour | Yellow |