- RS Stock No.:
- 183-2759
- Mfr. Part No.:
- TOP082X60-20
- Brand:
- Tente
- RS Stock No.:
- 183-2759
- Mfr. Part No.:
- TOP082X60-20
- Brand:
- Tente
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wheel centre made of Polyamide, heavy duty, precision ball bearing Load capacities on a smooth, even surface.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 82mm |
Wheel Width | 60mm |
Bore Diameter | 20mm |
Tyre Type | Hard Nylon |
Load Capacity | 1200kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Low Roll Resistence |
Hub Bearing Type | Ball Bearing |
Hub Diameter | 64mm |
Bore Length | 64mm |
Colour | White |