- RS Stock No.:
- 278-6059
- Mfr. Part No.:
- 4399 CC
- Brand:
- LAG
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$61.24
(exc. GST)
$70.43
(inc. GST)
Units | Per unit |
1 - 5 | $61.24 |
6 - 11 | $59.15 |
12 + | $56.47 |
- RS Stock No.:
- 278-6059
- Mfr. Part No.:
- 4399 CC
- Brand:
- LAG
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Nylon Tyre, Series R
Solid nylon pallet rollers fitted with twin ball races.
Solid nylon 6 polyamide roller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 85mm |
Wheel Width | 85mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 800kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 85mm |
Colour | White |