LAG Orange Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking Trolley Wheel, 900kg
- RS Stock No.:
- 333-7866
- Mfr. Part No.:
- 1665 CC
- Brand:
- LAG
8 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$67.69
(exc. GST)
$77.84
(inc. GST)
Units | Per unit |
1 - 5 | $67.69 |
6 - 11 | $65.39 |
12 + | $62.44 |
- RS Stock No.:
- 333-7866
- Mfr. Part No.:
- 1665 CC
- Brand:
- LAG
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R
Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.
Steel roller with cast polyurethane tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 85mm |
Wheel Width | 90mm |
Bore Diameter | 17mm |
Tyre Type | Solid |
Load Capacity | 900kg |
Tyre Material | Polyurethane |
Hub Material | Steel |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 83mm |
Colour | Orange |