- RS Stock No.:
- 333-7894
- Mfr. Part No.:
- 4007 CC
- Brand:
- LAG
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$63.71
(exc. GST)
$73.27
(inc. GST)
Units | Per unit |
1 - 5 | $63.71 |
6 - 11 | $62.20 |
12 + | $59.60 |
- RS Stock No.:
- 333-7894
- Mfr. Part No.:
- 4007 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Extra Heavy Duty, Series P
Very low rolling resistance even under heavy load
Nylon tyre
Nylon tyre
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 200mm |
Wheel Width | 50mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 600kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | White |