- RS Stock No.:
- 399-4936
- Mfr. Part No.:
- 18081
- Brand:
- LAG
On back order for despatch 13/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$22.80
(exc. GST)
$26.22
(inc. GST)
Units | Per unit |
1 - 5 | $22.80 |
6 - 24 | $22.43 |
25 + | $22.14 |
- RS Stock No.:
- 399-4936
- Mfr. Part No.:
- 18081
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 37mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 450kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 40mm |
Colour | White |