- RS Stock No.:
- 136-4535
- Brand:
- Fischer Elektronik
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$214.38
(exc. GST)
$246.54
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $214.38 | $2.144 |
*price indicative |
- RS Stock No.:
- 136-4535
- Brand:
- Fischer Elektronik
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GBM 3050 45 - Spacer with internal and external thread
Specifications
Attribute | Value |
---|---|
Body Length | 45mm |
Material | Brass |
Body Shape | Hex |
Hex Size Across Flat | 5mm |
Finish | Nickel Plated |