Sidchrome 9 Piece Open Ended Spanner Set

  • RS Stock No. 878-2955
  • Mfr. Part No. SCMT20411
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Open Ended Spanner Sets

This Professional set includes the most commonly used sizes and benefits from Sidchrome’s own TorquePlus design.

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

9 AF & 11 Metric piece set options
Particularly useful on worn or rounded fasteners
Quicker, easier and safer
15% more torque

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Set Type Open Ended Spanner Set
Sizes in Set 1-1/8 x 1-1/4 in, 1/2 x 9/16 in, 1/4 x 5/16 in, 3/8 x 7/16 in, 5/8 x 11/16 in, 7/16 x 1/2 in, 11/16 x 3/4 in, 13/16 x 7/8 in, 15/16 x 1 in
Number Of Pieces 9
Temporarily out of stock - back order for despatch 31/12/2019, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 193.06
(exc. GST)
$ 222.02
(inc. GST)
units
Per unit
1 +
$193.06
Related Products
The RS Pro 6 Piece open-ended spanner set ...
Description:
The RS Pro 6 Piece open-ended spanner set is a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a chrome vanadium steel. High-quality build allows safe operation, even at high torques. Spanners set come in a ...
Ratcheting reversible wrench set with a newly designed ...
Description:
Ratcheting reversible wrench set with a newly designed unique open ended jaw. Supplied in a durable fabric tool pouch. Clever holding function with metal plate in the jaw avoids lost nuts and bolts. Limit stop reduces slipping when in use. ...
Extra long and slender type for all electrical ...
Description:
Extra long and slender type for all electrical and electronic work. Design: nickel and chrome plated, polished. Material: high performance alloy steel. Angle of head: 15°One end 10° offset, equal openings at both ends.Suitable for tightening nuts in accordance with ...
From RS PRO, this double headed opend-ended spannerset ...
Description:
From RS PRO, this double headed opend-ended spannerset features a collection of robust and versatile tools for professionals and enthusiasts alike. The tools feature an open-ended spanner on each end, combing two different sizes on one tool. This lightwieght set ...