Sidchrome 11 Piece Spanner Set

  • RS Stock No. 878-2959
  • Mfr. Part No. SCMT21211
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Ring Spanner Set

This Professional set includes the most commonly used sizes and benefits from Sidchrome’s own ANTISLIP design.

The ANTISLIP DESIGN on the spanners gives better torque and increased surface contact by over 400% preventing slippage and knuckle injury.

Particularly useful on worn or rounded fasteners
Quicker, easier and safer
ANTISLIP DESIGN features a locking groove
Delivers more torque with less effort
Designed to combine compactness with strength

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Set Type Ring End Spanner Set
Sizes in Set 6 x 7 mm, 8 x 9 mm, 10 x 11 mm, 12 x 13 mm, 14 x 15 mm, 16 x 17 mm, 18 x 19 mm, 20 x 22 mm, 21 x 23 mm, 24 x 27 mm, 30 x 32 mm
Number of Pieces 11
Temporarily out of stock - back order for despatch 28/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
Was $489.24
$ 477.39
(exc. GST)
$ 549.00
(inc. GST)
units
Per unit
1 +
$477.39
Related Products
Ratcheting reversible wrench set with a newly designed ...
Description:
Ratcheting reversible wrench set with a newly designed unique open ended jaw. Supplied in a durable fabric tool pouch. Clever holding function with metal plate in the jaw avoids lost nuts and bolts. Limit stop reduces slipping when in use. ...
4-Piece E-Torx double box professional ratcheting wrench. The ...
Description:
4-Piece E-Torx double box professional ratcheting wrench. The thin head and shank design allows Gear. Wrench™ external Torx® into spaces a ratchet and socket will not go. Overall size of box end comparable to standard Torx® wrench. All metal construction ...
The compact ring head perfectly replaces the ratchet ...
Description:
The compact ring head perfectly replaces the ratchet and socket combination and provides the advantages of an extra low-profile ratchet. Features include: Extra thin walls (T) for the tightest clearances Optimum diameter (D) for an unbeatably compact design5° increments. Ideal ...
Professional ratchet wrench with 15 degree offset ratcheting ...
Description:
Professional ratchet wrench with 15 degree offset ratcheting ring and reversible action via a directional lever on the ratcheting end. Ratchet ring only needs 5 degrees to operate making it ideal for use in tight spaces. Polished Chrome finish. Supplied ...