MPN

RS PRO 15 x 17 mm Ratchet Ring Spanner


103 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$20.68

(exc. GST)

$23.78

(inc. GST)

units

Added

RS Stock No.:
181-828
Manufacturer:
RS PRO

RoHS Status: Not Applicable

COO (Country of Origin):
TW
unitsPer unit
1 +$20.68

<B>The RS Pro Double Ring Ratchet Spanner</B>




AttributeValue
Spanner TypeRatchet Spanner
Metric Size15 mm, 17mm
Imperial or MetricMetric
Double EndedYes
MaterialChrome Vanadium Steel
FinishBlack
Size15 mm, 17 mm