- RS Stock No.:
- 123-0068
- Mfr. Part No.:
- 77288
- Brand:
- Ega-Master
Discontinued product
- RS Stock No.:
- 123-0068
- Mfr. Part No.:
- 77288
- Brand:
- Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
EGA Master Non-Sparking Slogging Open Spanners
These slogging open spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths, the slogging open spanners come in a range of jaw capacities. They feature a short handle with a flat striking surface which is ideal for use with a hammer. Ergonomic design makes these slogging open spanners comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking slogging open spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking slogging open spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial or Metric | Metric |
Metric Size | 47mm |
Overall Length | 250 mm |
Double Ended | No |
Material | Beryllium Copper |
Non Sparking | Yes |
Size | 47 mm |