- RS Stock No.:
- 188-3130
- Mfr. Part No.:
- E113240
- Brand:
- Expert by Facom
7 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$380.67
(exc. GST)
$437.77
(inc. GST)
Units | Per unit |
1 + | $380.67 |
- RS Stock No.:
- 188-3130
- Mfr. Part No.:
- E113240
- Brand:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SET OF COMBINATION WRENCHES - METRIC | E113240
Specifications
Attribute | Value |
---|---|
Sizes in Set | 6 → 24 mm |
Number of Pieces | 18 |
VDE/1000V Approved | No |