- RS Stock No.:
- 509-9588
- Mfr. Part No.:
- 9916D
- Brand:
- GearWrench
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 509-9588
- Mfr. Part No.:
- 9916D
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Flex Head Combination Ratcheting Spanners
Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.
180° flex action on ratchet head end
Allows reach into the tightest places
Allows reach into the tightest places
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Ratchet Spanner |
Imperial or Metric | Metric |
Metric Size | 16mm |
Overall Length | 208 mm |
Double Ended | Yes |
Size | 16 mm |