- RS Stock No.:
- 596-056
- Mfr. Part No.:
- DL123
- Brand:
- Duracell
Discontinued product
- RS Stock No.:
- 596-056
- Mfr. Part No.:
- DL123
- Brand:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
MDX Instrument/Camera Cells
Non-rechargeable lithium cells
Suitable for use in cameras, instruments, clock, memory back up
Flat, Recessed Negative Terminal
Suitable for use in cameras, instruments, clock, memory back up
Flat, Recessed Negative Terminal
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra Photo |
Size | CR17345 |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Dimensions | 34 x 16 x 16mm |