Oscium MetaGeek OS-SFW-000021 Chanalyzer Software, For Use With Wi-Spy DBx, WiPry Clarity, Wi-Spy Lucid, Built-In WiFi
- RS Stock No.:
- 645-129
- Mfr. Part No.:
- OS-SFW-000021
- Brand:
- Oscium MetaGeek
Subtotal (1 unit)*
$1,669.92
(exc. GST)
$1,920.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,669.92 |
*price indicative
- RS Stock No.:
- 645-129
- Mfr. Part No.:
- OS-SFW-000021
- Brand:
- Oscium MetaGeek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Product Type | Spectrum Analyser Accessory | |
| Accessory Type | Chanalyzer Software | |
| For Use With | Wi-Spy DBx, WiPry Clarity, Wi-Spy Lucid, Built-In WiFi Card | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Product Type Spectrum Analyser Accessory | ||
Accessory Type Chanalyzer Software | ||
For Use With Wi-Spy DBx, WiPry Clarity, Wi-Spy Lucid, Built-In WiFi Card | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Netpeppers Chanalyzer is a powerful and easy-to-use wireless troubleshooting tool designed to optimize your WiFi network performance. It works by combining raw RF data captured via specialized hardware (like Wi-Spy Lucid, WiPry Clarity, or Wi-Spy DBx) with your computers built-in WiFi card. This allows you to visualize and analyze wireless activity across the 2.4 GHz, 5 GHz, and 6 GHz frequency bands. By identifying environmental WiFi saturation and non-WiFi interference sources, Chanalyzer helps you find the clearest channels, detect interfering devices, and improve overall network reliability.
Visualizes raw spectrum data for wireless analysis
Supports 2.4 GHz, 5 GHz, and 6 GHz frequency bands
Combines Wi-Spy hardware with your computers WiFi card
Finds the clearest channel to optimize WLAN connectivity
Locates and defeats interfering transmitters harming your network
Identifies and documents RF issues with customizable reports
Related links
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek WiPry2500x Handheld WiPry Spectrum Analyser, 5 GHz
- Netpeppers OS-BUN-PACKETS Packets Bundle, For Use With Wi-Fi Networks
