Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- RS Stock No.:
- 645-132
- Mfr. Part No.:
- OS-DEV-000011
- Brand:
- Oscium MetaGeek
N
Subtotal (1 unit)*
$156.89
(exc. GST)
$180.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.89 |
*price indicative
- RS Stock No.:
- 645-132
- Mfr. Part No.:
- OS-DEV-000011
- Brand:
- Oscium MetaGeek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Product Type | Spectrum Analyser Accessory | |
| Accessory Type | Wi-Fi USB Adapter | |
| For Use With | MetaGeek App | |
| Standards/Approvals | 802.11ac | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Product Type Spectrum Analyser Accessory | ||
Accessory Type Wi-Fi USB Adapter | ||
For Use With MetaGeek App | ||
Standards/Approvals 802.11ac | ||
- COO (Country of Origin):
- CN
The Netpeppers Oscium Edimax Dual-Band Wi-Fi USB 3.0 Adapter is designed for high-performance wireless packet capturing, compatible with the MetaGeek app and inSSIDer with MetaGeek Plus. Offering dual-band connectivity and USB 3.0 speed, it provides reliable and fast wireless analysis for professional network diagnostics.
USB 3.0 interface for fast data transfer
Compatible with MetaGeek app and inSSIDer with MetaGeek Plus for packet capturing
Compact and lightweight design
Related links
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software Wi-Spy DBx WiPry
- Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser 5 GHz, 6 GHz
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser 5 GHz, 6 GHz
- Netpeppers OS-BUN-PACKETS Packets Bundle, For Use With Wi-Fi Networks
- Oscium MetaGeek WiPry2500x Handheld Spectrum Analyser 5 GHz