MPN

Lubetech 100 g Carbon, 15 g Mercury Mercury Spill Kit


13 In stock for delivery within 7 working day(s)
Add to Basket

Price (ex. GST) Each

$133.49

(exc. GST)

$153.51

(inc. GST)

units

Added

RS Stock No.:
771-6581
Mfr. Part No.:
43-1001
Manufacturer:
Lubetech
COO (Country of Origin):
GB
unitsPer unit
1 +$133.49

Small Mercury Spill Kit



AttributeValue
Kit Contents2 x Mercury Sponges, Amalgamation Powder, Waste Collection Bottle
ApplicationMercury
Absorbent Capacity100 g Carbon, 15 g Mercury
Size300 x 150 x 450 mm