Recently searched

    TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated, Tin 0.15 → 0.75 mm²

    RS Stock No.:
    444-5659
    Mfr. Part No.:
    D-436-36
    Manufacturer:
    TE Connectivity
    TE Connectivity

    This image is representative of the product range

    View all Splice Connectors
    275 In AU stock for next working day delivery
    100 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 25)

    $7.013

    (exc. GST)

    $8.065

    (inc. GST)

    unitsPer unitPer Pack*
    25 - 100$7.013$175.325
    125 - 600$6.865$171.625
    625 - 1225$6.654$166.35
    1250 - 2475$6.492$162.30
    2500 +$6.352$158.80
    *price indicative
    RS Stock No.:
    444-5659
    Mfr. Part No.:
    D-436-36
    Manufacturer:
    TE Connectivity
    COO (Country of Origin):
    MX

    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    TE Connectivity MiniSeal High Performance Immersion-Resistant Crimp Splices


    MiniSeal high performance immersion-resistant crimp splices designed to provide long-term performance and excellent reliability in challenging environments. These MiniSeal splices have a lightweight, low profile design for use in applications where the need for space saving and environmental sealing is critical. MiniSeal splices consist of a plated copper crimp barrel, meltable inserts and a heat-shrinkable transparent sealing sleeve. The insulation sleeve provides environmental protection to the electrical connection against liquids such as hydraulic fluid, aviation fuel and lubrication fluids and the resulting chemical and galvanic corrosion. The heat-shrinkable sleeve also provides strain relief for the splice. Stock numbers with part numbers D-436-36/37/38 are MIL-S-81824/1 qualified and are suitable for use on aircraft, aerospace vehicles and similar applications where exposure to severe wind and high moisture occurs.
    For suitable crimp tool see stock number 444-5693, a heating tool and reflector attachment must also be used.


    Features and Benefits


    Small and lightweight design
    Easy one-step installation
    Immersion resistant
    Environmentally sealed against liquid penetration and resulting corrosion
    Suitable for use in harsh environments
    MIL spec M8184/1 versions available


    Applications


    These MiniSeal immersion resistant crimp splices are suitable for use in harsh environments within the aerospace and defence industries


    Standards

    MIL-S-81824/1

    D-436-36 Features:


    Colour red
    26 to 20 AWG
    Sealable
    Barrel inside diameter 1.09mm
    Plating material: Tin
    End cap material: Thermoplastic
    Insulation sleeve material: Polyvinylidene Fluoride
    Overall length 38.1mm
    Inside diameter 2.9mm
    Fully insulated
    Operating temperature range: -65 to +150 °C


    Approvals

    MIL-S-81824/1


    Specifications

    AttributeValue
    Splice TypeButt
    Wire Size0.15 → 0.75 mm²
    Overall Length12.95mm
    Diameter2.03mm
    Minimum Wire Size AWG20AWG
    Maximum Wire Size AWG26AWG
    InsulationInsulated
    ColourRed
    Insulation MaterialPolyvinylidene Fluoride
    SeriesMiniSeal
    Contact PlatingTin
    Thickness0.76mm
    275 In AU stock for next working day delivery
    100 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Pack of 25)

    $7.013

    (exc. GST)

    $8.065

    (inc. GST)

    unitsPer unitPer Pack*
    25 - 100$7.013$175.325
    125 - 600$6.865$171.625
    625 - 1225$6.654$166.35
    1250 - 2475$6.492$162.30
    2500 +$6.352$158.80
    *price indicative