3M 200ml Spray Paint
- RS Stock No.:
- 234-7818
- Mfr. Part No.:
- 7100128904
- Manufacturer:
- 3M
View all Spray Paint
4 In stock for delivery within 7 working day(s)
Price (ex. GST) 1 Kit
$172.18
(exc. GST)
$198.01
(inc. GST)
Kit(s) | Per Kit |
1 + | $172.18 |
- RS Stock No.:
- 234-7818
- Mfr. Part No.:
- 7100128904
- Manufacturer:
- 3M
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Spray Paint Kit, 200μm Filter Micron Rating, 50 Filter Liners Included - PPS Series - 7100128904
Fly through your painting jobs with this spray paint kit from 3M. It lets you measure, mix and filter your paint all in one container, helping to gloss over the hassle of paint preparation. Don't worry about waste cluttering your workspace, as the set's reusable cup cuts down on single-use work rubbish. The kit's locking lid collars stop paint build-up from clogging your spray gun to keep your creativity flowing freely.
Features & Benefits
Filter size of 200μm to minimise the risk of contaminants spoiling your paintwork
Comes with 50 disposable lids and liners for convenience
Holds up to 200ml of paint for versatility
Comes with 50 disposable lids and liners for convenience
Holds up to 200ml of paint for versatility
Applications
Vehicle repair
Workshops
Metalworking
Workshops
Metalworking
How do I attach this kit's cup to my spray gun?
This set's cup simply screws to the top of your spray gun, making for a quick attachment.
Specifications
Attribute | Value |
Can Size | 200ml |