- RS Stock No.:
- 194-8958
- Mfr. Part No.:
- CY7C1382KV33-167AXC
- Brand:
- Cypress Semiconductor
Discontinued product
- RS Stock No.:
- 194-8958
- Mfr. Part No.:
- CY7C1382KV33-167AXC
- Brand:
- Cypress Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The Cypress Semiconductor CY7C1382KV33 series SRAM integrates 1,048,576 ´ 18 SRAM cells with advanced synchronous peripheral circuitry and a two-bit counter for internal burst operation. All synchronous inputs are gated by registers controlled by a positive edge triggered clock input.
Provides high performance 3-1-1-1 access rate
Separate processor and controller address strobes
Synchronous self-timed write
Asynchronous output enable
Single cycle chip deselect
Separate processor and controller address strobes
Synchronous self-timed write
Asynchronous output enable
Single cycle chip deselect
Specifications
Attribute | Value |
---|---|
Memory Size | 18Mbit |
Organisation | 1M x 18 |
Number of Bits per Word | 18bit |
Maximum Random Access Time | 2.5ns |