Renesas Electronics SRAM, R1RP0416DGE-2LR- 4Mbit, 5

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Fast SRAM, Renesas Electronics

SRAM (Static Random Access Memory)

Specifications
Attribute Value
Memory Size 4Mbit
Organisation 256K words x 16 bit
Number of Words 256K
Number of Bits per Word 16bit
Maximum Random Access Time 12ns
Address Bus Width 18bit
Timing Type Asynchronous
Mounting Type Surface Mount
Package Type SOJ
Pin Count 44
Dimensions 28.57 x 10.16 x 3.45mm
Height 3.45mm
Maximum Operating Temperature +70 °C
Length 28.57mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 4.5 V
Width 10.16mm
Minimum Operating Temperature 0 °C
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 40.92
(exc. GST)
$ 47.06
(inc. GST)
units
Per unit
1 - 19
$40.92
20 - 49
$37.14
50 - 99
$35.15
100 - 249
$33.40
250 +
$31.83