- RS Stock No.:
- 136-3069
- Mfr. Part No.:
- MZ-V6P512BW
- Brand:
- Samsung
Discontinued product
- RS Stock No.:
- 136-3069
- Mfr. Part No.:
- MZ-V6P512BW
- Brand:
- Samsung
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung SSD 960 PRO NVMe
The Samsung 960 EVO is designed technical enthusiasts and professionals seeking unprecedented workstation and PC performance for CAD engineering or data simulations With, Samsung Magician software providing ease of monitoring, managing and maintaining performance and reliability
Non-Volatile Memory Express (NVMe) Read/Write performance
V-NAND SSD ideal for high-performance PCs
Secure Encryption
3500 MB/s Sequential Read
2100 MB/s Sequential Write
V-NAND SSD ideal for high-performance PCs
Secure Encryption
3500 MB/s Sequential Read
2100 MB/s Sequential Write
Solid State Drives
Specifications
Attribute | Value |
---|---|
Model | 960 EVO |
Internal/External | Internal |
Form Factor | M.2 (2280) |
Capacity | 512 GB |
Interface | NVMe 1.1, PCIe 3.0 x 4 |
Nand Type | V-NAND |
Dimensions | 22.1 x 80.01 x 2.29mm |
Length | 22.1mm |
Width | 80.01mm |
Height | 2.29mm |